Quick Jump:
Technical Specifications
Bourns AMS22S5P1CHARL302 technical specifications.
General
Pin Count
3
PCB
3
Package Height (mm)
28.32
Package Diameter (mm)
22.23
Package Material
Stainless Steel
Mounting
Servo
Compliance
Cage Code
32997
EU RoHS
Yes
HTS Code
8533408050
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
RoHS Versions
2011/65/EU, 2015/863
Datasheet
Bourns AMS22S5P1CHARL302 Datasheet
Download the complete datasheet for Bourns AMS22S5P1CHARL302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.