Bourns B2000T technical specifications.
| Body Material | Ceramic |
| Package/Case | SMD/SMT |
| Current | 2A |
| Current Rating | 2A |
| DC Cold Resistance | 56mR |
| Depth | 3.05mm |
| Height | 0.12inch |
| Length | 9.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 520mW |
| RoHS Compliant | Yes |
| Series | Telefuse™ |
| Termination | SMD/SMT |
| Type | Electrical |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns B2000T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
