Bourns BD239C technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 115V |
| Collector-emitter Voltage-Max | 100V |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 40 |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 30W |
| Package Quantity | 50 |
| Polarity | NPN |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns BD239C to view detailed technical specifications.
No datasheet is available for this part.