Bourns BD241E technical specifications.
| Package/Case | TO-220 |
| Collector-emitter Voltage-Max | 140V |
| Emitter Base Voltage (VEBO) | 5V |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 40W |
| Package Quantity | 50 |
| Polarity | NPN |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns BD241E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.