The BD243C is a NPN transistor with a maximum collector-emitter voltage of 100V and a maximum collector current of 6A. It has a high current gain of 30 and a maximum power dissipation of 65W. The transistor is packaged in a TO-220 case and is not RoHS compliant. It operates over a temperature range of -65°C to 150°C.
Bourns BD243C technical specifications.
| Package/Case | TO-220 |
| Collector-emitter Voltage-Max | 100V |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 30 |
| Max Collector Current | 6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 65W |
| Package Quantity | 50 |
| Polarity | NPN |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns BD243C to view detailed technical specifications.
No datasheet is available for this part.