The BD244B is a PNP transistor with a maximum collector-emitter voltage of 80V and a maximum collector current of 6A. It features a TO-220 package and operates over a temperature range of -65°C to 150°C. The transistor has a minimum current gain of 30 and a maximum power dissipation of 65W. It is not RoHS compliant.
Bourns BD244B technical specifications.
| Package/Case | TO-220 |
| Collector-emitter Voltage-Max | 80V |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 30 |
| Max Collector Current | 6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 65W |
| Package Quantity | 50 |
| Polarity | PNP |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns BD244B to view detailed technical specifications.
No datasheet is available for this part.