Bourns BD246A-S technical specifications.
| Package/Case | SOT-93 |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 4V |
| Emitter Base Voltage (VEBO) | 5V |
| Max Collector Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 80W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns BD246A-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.