The BD546C-S is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of 100V and a maximum collector current of 15A. It is packaged in a TO-218-3 package and is designed for through-hole mounting. The transistor has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is rated for a maximum power dissipation of 3.5W.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-218-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector-emitter Voltage-Max | 1V |
| Emitter Base Voltage (VEBO) | 5V |
| Max Collector Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3.5W |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| RoHS | Compliant |