The BD650 is a PNP transistor with a collector-emitter voltage maximum of 100V and a maximum collector current of 8A. It operates within a temperature range of -65°C to 150°C and is packaged in a TO-220-3 case. The transistor has a minimum current gain of 750 and a collector base voltage of 120V.
Bourns BD650 technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 120V |
| Collector-emitter Voltage-Max | 100V |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 750 |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 50 |
| Polarity | PNP |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns BD650 to view detailed technical specifications.
No datasheet is available for this part.