Bourns BD743C technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 110V |
| Collector Emitter Saturation Voltage | 3V |
| Collector-emitter Voltage-Max | 100V |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 40 |
| Max Collector Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 90W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Polarity | NPN |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns BD743C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
