The BD746C-S is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of 100V and a maximum collector current of 20A. It has a maximum power dissipation of 3.5W and is packaged in a TO-218-3 case for through-hole mounting. The transistor is RoHS compliant and available in quantities of 300 per rail or tube packaging.
Bourns BD746C-S technical specifications.
| Package/Case | TO-218-3 |
| Collector Emitter Breakdown Voltage | 100V |
| Collector-emitter Voltage-Max | 3V |
| Max Collector Current | 20A |
| Max Power Dissipation | 3.5W |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns BD746C-S to view detailed technical specifications.
No datasheet is available for this part.