
The BD899 is a TO-220-3 packaged NPN transistor with a collector base voltage rating of 80V and a maximum collector current of 8A. It has a minimum current gain of 750 and operates within a temperature range of -65°C to 150°C. The BD899 is not RoHS compliant. It is suitable for use in overvoltage and ESD protection applications.
Bourns BD899 technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector-emitter Voltage-Max | 80V |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 750 |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 50 |
| Polarity | NPN |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns BD899 to view detailed technical specifications.
No datasheet is available for this part.