The BD899A-S is a TO-220 packaged NPN bipolar junction transistor with a collector-emitter breakdown voltage of 80V and a maximum collector current of 500uA. It has a maximum power dissipation of 2W and is suitable for use in a variety of applications. The transistor is RoHS compliant and is available in a tape and reel packaging format. It has an operating temperature range of -65°C to 150°C.
Bourns BD899A-S technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 2.5V |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 2.8V |
| Emitter Base Voltage (VEBO) | 5V |
| Max Collector Current | 500uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns BD899A-S to view detailed technical specifications.
No datasheet is available for this part.