Bourns BDV64B-S technical specifications.
| Package/Case | SOT-93 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 2V |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 12.2mm |
| hFE Min | 1000 |
| Length | 15.2mm |
| Max Collector Current | 12A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3.5W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns BDV64B-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.