Bourns BDV64C technical specifications.
| Package/Case | SOT-93 |
| Collector Base Voltage (VCBO) | 120V |
| Collector-emitter Voltage-Max | 120V |
| Current | 12A |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 1000 |
| Max Collector Current | 12A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 30 |
| Polarity | PNP |
| RoHS Compliant | No |
| Voltage | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns BDV64C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.