The BDW54D-S is a PNP transistor packaged in a TO-220 case, suitable for through-hole mounting. It has a collector-emitter breakdown voltage of 120V and a maximum collector current of 4A. The transistor can handle a maximum power dissipation of 2W and operates within a temperature range of -65°C to 150°C. The BDW54D-S is RoHS compliant.
Bourns BDW54D-S technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 120V |
| Collector Emitter Breakdown Voltage | 120V |
| Collector Emitter Saturation Voltage | 2.5V |
| Collector Emitter Voltage (VCEO) | 120V |
| Collector-emitter Voltage-Max | 4V |
| Emitter Base Voltage (VEBO) | 5V |
| Max Collector Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns BDW54D-S to view detailed technical specifications.
No datasheet is available for this part.