
The BDX34 is a PNP transistor with a maximum collector current of 10A and a maximum operating temperature of 150°C. It has a collector-emitter voltage maximum of 45V and a collector base voltage of 45V. The transistor has a high current gain of 750hFE and is available in a TO-220-3 package. The BDX34 is not RoHS compliant.
Bourns BDX34 technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 45V |
| Collector-emitter Voltage-Max | 45V |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 750 |
| Max Collector Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 50 |
| Polarity | PNP |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns BDX34 to view detailed technical specifications.
No datasheet is available for this part.
