The BDX34A is a PNP transistor in a TO-220-3 package, suitable for applications requiring high current and voltage ratings. It can handle a maximum collector current of 10A and has a collector-emitter voltage rating of 60V. The transistor has a minimum current gain of 750 and operates within a temperature range of -65°C to 150°C. The BDX34A is not RoHS compliant, making it a less environmentally friendly option.
Bourns BDX34A technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector-emitter Voltage-Max | 60V |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 750 |
| Max Collector Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 50 |
| Polarity | PNP |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns BDX34A to view detailed technical specifications.
No datasheet is available for this part.