The BDX54C PNP transistor is a TO-220-3 package device with a maximum collector current of 8A and a maximum operating temperature range of -65°C to 150°C. It has a collector-emitter saturation voltage of 2V and a collector-emitter voltage maximum of 100V. The transistor is not RoHS compliant and is available in a packaging quantity of 50 units per rail or tube.
Bourns BDX54C technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Saturation Voltage | 2V |
| Collector-emitter Voltage-Max | 100V |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 750 |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns BDX54C to view detailed technical specifications.
No datasheet is available for this part.