The Bourns BPS130-HA500P-1M is an absolute pressure sensor with a pressure range of 0 to 500psi. It operates at a maximum supply voltage of 5.5V and has a maximum supply current of 10mA. The device is accurate to ±0.25% and has a typical operating supply voltage of 5V. It is available in a surface-mount package and is suitable for use in air, gas, or liquid environments.
Bourns BPS130-HA500P-1M technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 500psi |
| Maximum Overload Pressure | 1000psi |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Maximum Supply Current | 10mA |
| Media | Air|Gas|Liquid |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| Package/Case | SMD Module |
Download the complete datasheet for Bourns BPS130-HA500P-1M to view detailed technical specifications.
No datasheet is available for this part.