The Bourns BPS130-HA500P-3SG is an absolute pressure sensor with a maximum operating supply voltage of 5.5V and a maximum supply current of 10mA. It operates within a temperature range of -40°C to 150°C and measures pressures from 0psi to 500psi. The device is designed to withstand overload pressures of up to 1000psi and is suitable for use in air, gas, and liquid media.
Bourns BPS130-HA500P-3SG technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 500psi |
| Maximum Overload Pressure | 1000psi |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Maximum Supply Current | 10mA |
| Media | Air|Gas|Liquid |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
Download the complete datasheet for Bourns BPS130-HA500P-3SG to view detailed technical specifications.
No datasheet is available for this part.