Bourns BPS130-HG500P-3SG technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 500psi |
| Maximum Overload Pressure | 1000psi |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Maximum Supply Current | 10mA |
| Media | Air|Gas|Liquid |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
Download the complete datasheet for Bourns BPS130-HG500P-3SG to view detailed technical specifications.
No datasheet is available for this part.