Bourns BRN-SBC-108 technical specifications.
| Height | 4.2mm |
| Length | 6mm |
| Package Quantity | 600 |
| RoHS Compliant | No |
| Width | 6.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns BRN-SBC-108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.