Bourns BUT11-S technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 850V |
| Collector Emitter Breakdown Voltage | 400V |
| Collector-emitter Voltage-Max | 1.5V |
| Max Collector Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 12MHz |
| RoHS | Compliant |
Download the complete datasheet for Bourns BUT11-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.