
Surface mount resistor array featuring 4 isolated elements, each with 10 Ohms resistance and a 5% tolerance. This thick film component operates across a -55°C to 125°C temperature range and has a 25V DC rating. The 0804 package measures 2mm x 1mm x 0.5mm with tin contact plating and concave terminations. Power dissipation per element is 62.5mW.
Bourns CAT10-100J4LF technical specifications.
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2010 |
| Package/Case | 0804 |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 1mm |
| Height | 0.022inch |
| Lead Pitch | 0.3mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | CAT10 |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | Concave |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAT10-100J4LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.