Isolated resistor network featuring thick film technology for surface mount applications. This component offers 4 isolated elements, each rated at 62.5mW with a total power of 0.125W. It provides a resistance of 100 ohms with a 5% tolerance and a voltage rating of 25V. The device is housed in an 0804 (2010 metric) package with tin contact plating and concave terminations.
Bourns CAT10-101J4LF technical specifications.
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2010 |
| Package/Case | 0804 |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 1mm |
| Height | 0.55mm |
| Lead Pitch | 0.3mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | CAT10 |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | Concave |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAT10-101J4LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.