Isolated resistor network, featuring 4 elements with 1kΩ resistance and 5% tolerance. This surface mount component utilizes thick film technology and is rated for 0.125W per element at 25V. The 0804 package offers a 2mm length, 1mm depth, and 0.039-inch width, with concave tin-plated terminations. Operating temperature range is -55°C to 125°C, and the product is RoHS compliant.
Bourns CAT10-102J4LF technical specifications.
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2010 |
| Package/Case | 0804 |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 1mm |
| Height | 0.022inch |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | CAT10 |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | Concave |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAT10-102J4LF to view detailed technical specifications.
No datasheet is available for this part.