Isolated resistor network featuring thick film technology for reliable performance. This surface mount component offers 4 elements, each rated at 0.125W with a resistance of 120 ohms and a 5% tolerance. Operating across a wide temperature range of -55°C to 125°C, it utilizes tin contact plating and a concave termination. Packaged in a 0804 case code, this RoHS compliant component is supplied on tape and reel.
Bourns CAT10-121J4LF technical specifications.
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2010 |
| Package/Case | 0804 |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 1mm |
| Height | 0.022inch |
| Lead Pitch | 0.5mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 31mW |
| Resistance | 120R |
| RoHS Compliant | Yes |
| Series | CAT10 |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | Concave |
| Tolerance | 5% |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAT10-121J4LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.