Surface mount resistor network featuring isolated circuit configuration and thick film technology. Offers 15 ohm resistance with a 5% tolerance and 250 ppm/°C TCR. Each element is rated for 62.5mW power dissipation. Packaged in an 0804 case with tin plating and concave terminations, suitable for tape and reel packaging. Operates across a -55°C to 125°C temperature range.
Bourns CAT10-150J4LF technical specifications.
| Package/Case | 0804 |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 1mm |
| Height | 0.022inch |
| Lead Pitch | 0.3mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 15R |
| RoHS Compliant | Yes |
| Series | CAT10 |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | Concave |
| Tolerance | 5% |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAT10-150J4LF to view detailed technical specifications.
No datasheet is available for this part.