The CAT10-151J4LF is an isolated resistor network from Bourns, featuring a 4-element configuration with a resistance of 150 ohms and a tolerance of 5%. It operates within a temperature range of -55°C to 125°C and is designed for surface mount applications. The network is packaged in a 0804 case, measuring 0.022 inch in height, 0.079 inch in length, and 0.039 inch in width, with a terminal pitch of 0.5mm and a concave termination. The resistor network is RoHS compliant and available in quantities of 10,000 per reel.
Bourns CAT10-151J4LF technical specifications.
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2010 |
| Package/Case | 0804 |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.022inch |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 31mW |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Series | CAT10 |
| Terminal Pitch | 0.5mm |
| Termination | Concave |
| Tolerance | 5% |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAT10-151J4LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.