Bourns CAT10-160J4LF technical specifications.
| Package/Case | 0804 |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Lead Pitch | 0.5mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 16R |
| RoHS Compliant | Yes |
| Series | CAT10 |
| Terminal Pitch | 0.5mm |
| Termination | Concave |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAT10-160J4LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.