Isolated resistor network featuring thick film technology, offering 4 elements with 24 Ohm resistance and 5% tolerance. Rated for 0.125W per element and 25V, this surface mount component utilizes a 0804 package with tin plating and concave terminations. Operating across a -55°C to 125°C temperature range, it is supplied in tape and reel packaging.
Bourns CAT10-240J4LF technical specifications.
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2010 |
| Package/Case | 0804 |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.022inch |
| Lead Pitch | 0.3mm |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 31mW |
| Radiation Hardening | No |
| Resistance | 24R |
| RoHS Compliant | Yes |
| Series | CAT10 |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | Concave |
| Tolerance | 5% |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAT10-240J4LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.