
Resistor Networks & Arrays 000ohm 5% Concave 2resistors
Bourns CAT16-000J2 technical specifications.
| Package/Case | 0606 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 125mW |
| Resistance | 0R |
| RoHS Compliant | No |
| Series | CAT/CAY 16 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns CAT16-000J2 to view detailed technical specifications.
No datasheet is available for this part.
