Surface mount thick film resistor array featuring 4 isolated elements, each with 1k Ohm resistance and 1% tolerance. Rated at 0.25W (62.5mW per element) with a voltage rating of 50V DC. Operates across a temperature range of -55°C to 125°C. Housed in a 1206 (3216 metric) concave SMD package with tin contact plating, supplied on tape and reel.
Bourns CAT16-1001F4LF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.024inch |
| Lead Pitch | 0.8mm |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | CAT16 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAT16-1001F4LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.