The CAT16-101J4GLF is a 4-element isolated resistor network from Bourns, featuring a resistance of 100R with a tolerance of 5%. It operates within a temperature range of -55°C to 125°C and is designed for surface mount applications. The network is packaged in a 1206 case, measuring 0.024inch in height, 0.061inch in width, and 0.126inch in length. It is available in quantities of 10,000 per reel.
Bourns CAT16-101J4GLF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.024inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 100R |
| Series | CAT16 |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.061inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAT16-101J4GLF to view detailed technical specifications.
No datasheet is available for this part.