Surface mount resistor network featuring 4 isolated elements, each with 1M Ohm resistance and 5% tolerance. This 8-pin component utilizes a 1206 concave SMD package with tin contact plating and a 0.8mm terminal pitch. Operating across a -55°C to 125°C temperature range, it offers 62.5mW power per element and a 50V DC rated voltage. Packaged in tape and reel for automated assembly.
Bourns CAT16-105J4LF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 6416 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 1.55mm |
| Height | 0.03inch |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | CAT16 |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAT16-105J4LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.