
Surface mount thick film resistor array featuring 4 isolated circuits, each with 1.5kR resistance and 5% tolerance. Operating temperature range from -55°C to 125°C, with a 50V DC rating. Packaged in an 8-pin 1206 (3216 metric) concave SMD case, this component offers 62.5mW power per element and a terminal pitch of 0.8mm. The array is supplied on tape and reel, with 5000 units per package, and is RoHS compliant.
Bourns CAT16-152J4LF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Depth | 1.55mm |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1.5kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | CAT16 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.55mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAT16-152J4LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.