
Surface mount resistor network featuring 4 isolated resistors, each with 2.2kR resistance and 1% tolerance. This component offers a 62.5mW power rating per element and a 50V DC rated voltage. Encased in a 1206 (3216 metric) package with concave terminations and tin contact plating, it operates across a -55°C to 125°C temperature range. The 0.8mm terminal pitch facilitates efficient board layout.
Bourns CAT16-2201F4LF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.024inch |
| Lead Pitch | 0.8mm |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 2.2kR |
| RoHS Compliant | Yes |
| Series | CAT16 |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAT16-2201F4LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.