
Isolated resistor network featuring 4 elements, each rated at 220 ohms with a 5% tolerance and 50V DC voltage rating. This thick film component offers a power dissipation of 62.5mW per element and operates within a temperature range of -55°C to 125°C. Designed for surface mounting, it utilizes a 1206 (3216 metric) case code with tin contact plating and concave terminations. The component is supplied on tape and reel, adhering to RoHS compliance.
Bourns CAT16-221J4LF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 1.55mm |
| Height | 0.024inch |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 220R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | CAT16 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.061inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAT16-221J4LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.