
Surface mount thick film resistor array featuring 4 isolated circuits, each with 30 Ohm resistance and 5% tolerance. This 8-pin component, in a 1206 (3216 metric) concave SMD package, offers a power rating of 62.5mW per element and operates across a temperature range of -55°C to 125°C. Tin contact plating and a terminal pitch of 0.8mm ensure reliable connections. Packaged in tape and reel for automated assembly.
Bourns CAT16-300J4LF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 1.55mm |
| Height | 0.024inch |
| Lead Pitch | 0.8mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 30R |
| RoHS Compliant | Yes |
| Series | CAT16 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 5% |
| Width | 0.061inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAT16-300J4LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.