
The CAT16-390J4LF is an isolated resistor network from Bourns, consisting of four resistors in a single package. It has a resistance of 39 ohms with a tolerance of 5%. The network is designed for surface mount applications and is available in a 1206 package type. The operating temperature range is from -55°C to 125°C. The resistor network is RoHS compliant and is available in a tape and reel packaging format with 5000 units per package.
Bourns CAT16-390J4LF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 39R |
| RoHS Compliant | Yes |
| Series | CAT16 |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAT16-390J4LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
