Isolated resistor network featuring 4 elements, each rated at 0.062W and 68 ohms with a 5% tolerance. This surface mount component utilizes thick film technology and is housed in a 1206 (3216 metric) case. Operating temperature range is -55°C to 125°C, with a DC rated voltage of 50V. Tin contact plating and concave terminations ensure reliable connections.
Bourns CAT16-680J4LF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 1.55mm |
| Height | 0.024inch |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 68R |
| RoHS Compliant | Yes |
| Series | CAT16 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.061inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAT16-680J4LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
