Surface mount resistor array featuring 12 resistors with a resistance of 165 Ohm and 140 Ohm, each with a 1% tolerance. This bussed circuit type array offers 4 elements and a 5V DC rated voltage, operating across a temperature range of -55°C to 125°C. The molded package measures 6.4mm in length and 1.6mm in depth, with a 0.8mm terminal pitch and concave tin plating. Power dissipation per element is 62.5mW, and the component is supplied on tape and reel.
Bourns CAT16-LV4F12LF technical specifications.
| Package/Case | Molded |
| Circuit Type | Bussed |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Length | 6.4mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Resistors | 12 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | No |
| Resistance | 4R |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | CAT16 |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 1% |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAT16-LV4F12LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.