
Resistor Networks & Arrays 120ohm 5% Concave 8resistors
Bourns CAT25-121JA technical specifications.
| Package/Case | 1608 |
| Circuit Type | Bussed |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 120R |
| RoHS Compliant | No |
| Series | CAT25 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns CAT25-121JA to view detailed technical specifications.
No datasheet is available for this part.