
The CAT25-131JALF is an 8-resistor bussed network from Bourns, featuring a resistance of 130R and a power per element of 62.5mW. It has a tolerance of 5% and is packaged in the 1608 package. The network is designed for surface mount applications and has a maximum operating temperature of 125°C. It is RoHS compliant and available in quantities of 4000 per reel.
Bourns CAT25-131JALF technical specifications.
| Package/Case | 1608 |
| Circuit Type | Bussed |
| Contact Plating | Tin |
| Depth | 2.1mm |
| Lead Pitch | 0.8mm |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 130R |
| RoHS Compliant | Yes |
| Series | CAT25 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAT25-131JALF to view detailed technical specifications.
No datasheet is available for this part.