
The Bourns CAT25-185JALF is an 8-resistor bussed array with a resistance of 1.8MR and a tolerance of 5%. It is packaged in a 1608 case and is designed for surface mount applications. The array operates over a temperature range of -55°C to 125°C and has a power per element rating of 62.5mW.
Bourns CAT25-185JALF technical specifications.
| Package/Case | 1608 |
| Circuit Type | Bussed |
| Contact Plating | Tin |
| Lead Pitch | 0.8mm |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 1.8MR |
| Series | CAT25 |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAT25-185JALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.