
The CAT25-221JA is an 8-resistor bussed network with a resistance of 220 ohms and a tolerance of 5%. It is available in a 1608 package, suitable for surface mount technology (SMT). The component is rated for operation between -55°C and 125°C. It is not RoHS compliant.
Bourns CAT25-221JA technical specifications.
| Package/Case | 1608 |
| Circuit Type | Bussed |
| Lead Pitch | 0.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 220R |
| RoHS Compliant | No |
| Series | CAT25 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns CAT25-221JA to view detailed technical specifications.
No datasheet is available for this part.