
The Bourns CAT25-301JALF is an 8-resistor bussed network with a resistance of 300 ohms and a tolerance of 5%. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The network is packaged in a 1608 case and is available in quantities of 4000. It is RoHS compliant and suitable for use in a variety of electronic circuits.
Bourns CAT25-301JALF technical specifications.
| Package/Case | 1608 |
| Circuit Type | Bussed |
| Contact Plating | Tin |
| Depth | 2.1mm |
| Lead Pitch | 0.8mm |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 300R |
| RoHS Compliant | Yes |
| Series | CAT25 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAT25-301JALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.