The CAT25-332JALF is an 8-channel bussed resistor network from Bourns with a resistance of 3.3kR and a maximum power rating of 62.5mW. It is packaged in a 1608 case and designed for surface mount applications. The network operates over a temperature range of -55°C to 125°C and is compliant with RoHS standards. The resistors are plated with tin and have a tolerance of 5%. The network is available in a tape and reel packaging format with 4000 units per package.
Bourns CAT25-332JALF technical specifications.
| Package/Case | 1608 |
| Circuit Type | Bussed |
| Contact Plating | Tin |
| Lead Pitch | 0.8mm |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 3.3kR |
| RoHS Compliant | Yes |
| Series | CAT25 |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAT25-332JALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.