The CAT25-334JALF is an 8-channel bussed resistor network from Bourns with a resistance of 330kΩ and a maximum power rating of 62.5mW. It is available in a 1608 package with a lead pitch of 0.8mm and a length of 4mm. The device is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor network is RoHS compliant and is packaged in a tape and reel format with 4000 units per package.
Bourns CAT25-334JALF technical specifications.
| Package/Case | 1608 |
| Circuit Type | Bussed |
| Contact Plating | Tin |
| Lead Pitch | 0.8mm |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 330kR |
| RoHS Compliant | Yes |
| Series | CAT25 |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAT25-334JALF to view detailed technical specifications.
No datasheet is available for this part.